Filter Your Search
1 - 2 of 2 results
|
LS-472M1H--A2235
Lelon Electronics Corp
|
Check for Price | Yes | Active | 4.7 mF | 50 V | 2.83 A | 20 % | 99 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.45 mA | 0.35 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 35 mm | LELON ELECTRONICS CORP | compliant | ||
|
LS-472M1H--A2235S
Surge Components Inc
|
Check for Price | Yes | Active | 4.7 mF | 50 V | 2.83 A | 20 % | 99 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.45 mA | 0.35 | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 35 mm | SURGE COMPONENTS INC | compliant |