Filter Your Search
1 - 10 of 67 results
|
LSS-110-03-L-DV-K-FR
Samtec Inc
|
$1.9225 | Active | 20 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | HERMAPHRODITIC | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 900VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | HERMAPHRODITIC | RECTANGULAR | COMPRESSION | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 10u inch | SURFACE MOUNT | 0.163 inch | 0.215 inch | 0.437 inch | SAMTEC INC | unknown | |||||||||||||||||
|
LSS-110-01-F-DV-A-TR
Samtec Inc
|
$2.0095 | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | RAZOR BEAM | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
LSS-110-03-F-DV-A-TR
Samtec Inc
|
$2.0885 | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | RAZOR BEAM | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
LSS-110-01-L-DV-A-TR
Samtec Inc
|
$2.1968 | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | RAZOR BEAM | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
LSS-110-03-F-DV-A
Samtec Inc
|
$2.2312 | Yes | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||
|
LSS-110-02-F-DV-A-TR
Samtec Inc
|
$2.3400 | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | RAZOR BEAM | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
LSS-110-01-F-DV-A
Samtec Inc
|
$2.3460 | Yes | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||
|
LSS-110-03-L-DV-A-TR
Samtec Inc
|
$2.3600 | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | RAZOR BEAM | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
LSS-110-01-F-DV-A-K-TR
Samtec Inc
|
$2.4053 | Yes | Yes | Active | GOLD FLASH OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||
|
LSS-110-02-L-DV-A
Samtec Inc
|
$2.4502 | Yes | Yes | Active | 20 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |