Parametric results for: LS030 under Power Supply Modules

Filter Your Search

1 - 10 of 95 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ls030
Select parts from the table below to compare.
Compare
Compare
AM1LS-0305DEZ
Aimtec
$2.5020 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 100 mA 2 YES NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0309DEZ
Aimtec
$2.5020 Yes Active 3.3 V 9 V 3.63 V 2.97 V 8.55 V 9.45 V 56 mA 2 YES NO -9V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0303DH30EZ
Aimtec
$2.5020 Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 3.135 V 3.465 V 151 mA 2 YES NO -3.3V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 76 % 1.2 % 20 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0309DH30EZ
Aimtec
$2.5020 Yes Active 3.3 V 9 V 3.63 V 2.97 V 8.55 V 9.45 V 56 mA 2 YES NO -9V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0305DH30EZ
Aimtec
$2.5020 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 100 mA 2 YES NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0303DEZ
Aimtec
$2.5020 Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 3.135 V 3.465 V 151 mA 2 YES NO -3.3V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 76 % 1.2 % 20 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0309DEZTR
Aimtec
$2.6500 Yes Active 3.3 V 9 V 3.63 V 2.97 V 8.55 V 9.45 V 56 mA 2 YES NO -9V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0309DH30EZTR
Aimtec
$2.6500 Yes Active 3.3 V 9 V 3.63 V 2.97 V 8.55 V 9.45 V 56 mA 2 YES NO -9V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0305DEZTR
Aimtec
$2.6500 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 100 mA 2 YES NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99
AM1LS-0305DH30EZTR
Aimtec
$2.6500 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 100 mA 2 YES NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G6 EN; IEC; UL 105 °C -40 °C EN/IEC/UL 62368-1 6 PLASTIC/EPOXY DMA MODULE,6/10LEAD,.43 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.24 mm 7.55 mm SMD-10/6 EAR99