Parametric results for: LS05-13B05R3 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: ls0513b05r3
Select parts from the table below to compare.
Compare
Compare
LS05-13B05R3
MORNSUN
Check for Price Yes Active 115 V 5 V 305 V 85 V 4.75 V 5.25 V 1 A 1 NO NO 70 TO 430 VDC INPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 76 % 1.5 % 3 % 1 OVER CURRENT, SHORT CIRCUIT 0.053025 Vrms HYBRID 5 W R-XSMA-T6 CE, EN, IEC, UL 85 °C -40 °C 260 10 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 4 mm SINGLE 11 mm 26.4 mm 15.73 mm Compliant EAR99
LS05-13B05R3-F
MORNSUN
Check for Price Yes Active 115 V 5 V 305 V 85 V 4.75 V 5.25 V 1 A 1 NO NO 70 TO 430 VDC INPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 76 % 1.5 % 3 % 1 OVER CURRENT, SHORT CIRCUIT 0.053025 Vrms HYBRID 5 W R-XSMA-T6 CE, EN, IEC, UL 85 °C -40 °C 260 10 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 4 mm SINGLE 17.6 mm 27.84 mm 11.6 mm Unknown EAR99 SMA,