Filter Your Search
1 - 10 of 19 results
|
LS25203-A94
Foxconn
|
Check for Price | Active | 20 | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | .8618 N | 1 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | GOLD (30) | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
LS25203-B64
Foxconn
|
Check for Price | Active | 40 | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | TAIL LENGTH = 3.40MM | 500VAC V | NO | .4448 N | 1 GΩ | .0834 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.05 inch | NO | GUIDE SLOT | LOCKING | GENERAL PURPOSE | 30u inch | SOLDER | 0.276 inch | 0.689 inch | 1.717 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
LS2520H-B94E
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | 0.075 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | 0.1 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
LS2520H-B64E
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | 0.075 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | 0.134 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
LS25203-B34
Foxconn
|
Check for Price | Active | 40 | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | TAIL LENGTH = 3.18MM | 500VAC V | NO | .4448 N | 1 GΩ | .0834 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.05 inch | NO | GUIDE SLOT | LOCKING | GENERAL PURPOSE | 30u inch | SOLDER | 0.276 inch | 0.689 inch | 1.717 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
LS2520H-A54
Foxconn
|
Check for Price | Yes | Yes | Active | 20 | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | .8618 N | 1 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||
|
LS2520H-B34E
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | 0.075 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
LS25203-A54
Foxconn
|
Check for Price | Active | 20 | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | .8618 N | 1 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | GOLD (30) | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
LS25203-A34
Foxconn
|
Check for Price | Active | 20 | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | .8618 N | 1 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | GOLD (30) | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
LS25203-B94E
Foxconn
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | 0.075 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.9 mm | 30u inch | SOLDER | 0.28 inch | 0.453 inch | 1.718 inch | 0.1 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |