Parametric results for: LS286 under Power Supply Modules

Filter Your Search

1 - 10 of 199 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ls28
Select parts from the table below to compare.
Compare
Compare
package
LS2805S/EM
International Rectifier
Check for Price No Transferred 28 V 5 V 40 V 18 V 4.9 V 5.1 V 6 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm MODULE HERMETIC SEALED, CERAMIC PACKAGE-8 8 USML XV(E) 8541.30.00.80
LS2801R5S/EM
Micross Components
Check for Price Active 28 V 1.5 V 40 V 18 V 1.43 V 1.57 V 8 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID MILITARY 12 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm HERMETIC SEALED, CERAMIC PACKAGE-8 EAR99
LS2805D/CK
Infineon Technologies AG
Check for Price Transferred 28 V 5 V 40 V 18 V 4.5 V 5.5 V 4.85 A 2 YES YES BETW +85 AND +125 DEG, DERATE MAXM O/P P... more DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 30 W R-XDFM-F8 e0 Not Qualified 85 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,3.0 RECTANGULAR FLANGE MOUNT YES TIN LEAD FLAT DUAL HERMETIC SEALED PACKAGE-8 EAR99
package
LS2812D/EM
International Rectifier
Check for Price No Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.3 A 2 NO YES -12V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm MODULE HERMETIC SEALED, CERAMIC PACKAGE-8 8 USML XV(E) 8541.30.00.80
LS2812S/EM
Infineon Technologies AG
Check for Price Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm HERMETIC SEALED, CERAMIC PACKAGE-8 EAR99
LS280
TAIYO YUDEN
Check for Price Obsolete 10.8 V 13.2 V NO ANALOG CIRCUIT 1 COMMERCIAL R-XXMA-X Not Qualified 55 °C UNSPECIFIED XMA MODULE(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MODULE 70 X 18 X 9.7 MM, PACKAGE 8542.39.00.01
5962-0524001KXA
Infineon Technologies AG
Check for Price Transferred 28 V 5 V 40 V 18 V 6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 30 W R-XDFM-P8 Qualified 85 °C -55 °C MIL-PRF-38534 Class K 8 UNSPECIFIED MODULE,8LEAD,2.8 RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL FM-8 EAR99
LS2815S/CKC
Infineon Technologies AG
Check for Price Transferred 28 V 15 V 40 V 18 V 14.7 V 15.3 V 2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm HERMETIC SEALED, CERAMIC PACKAGE-8 EAR99
LS2812D/CKC
Micross Components
Check for Price Active 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.3 A 2 NO YES -12V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm HERMETIC SEALED, CERAMIC PACKAGE-8 EAR99
package
LS2802R5S/CK
International Rectifier
Check for Price No No Transferred 28 V 2.5 V 40 V 18 V 2.25 V 2.75 V 8 A 1 YES YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 20 W R-XDFM-F8 e0 Not Qualified 85 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,3.0 RECTANGULAR FLANGE MOUNT YES TIN LEAD FLAT DUAL MODULE , MODULE,8LEAD,3.0 8 EAR99 Compliant