Filter Your Search
1 - 10 of 75 results
|
NRN12LS512G
NIC Components Corp
|
Check for Price | No | Obsolete | 5.1 kΩ | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 12 | 3.82 mm | 2.54 mm | 5.08 mm | 30.5 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||
|
NRN7LS512J
NIC Components Corp
|
Check for Price | No | Obsolete | 5.1 kΩ | 5 % | 10 W | 7010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 7 | 3.82 mm | 2.54 mm | 5.08 mm | 17.8 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN9LS512GF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 2 % | 10 W | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 9 | 3.82 mm | 2.54 mm | 5.08 mm | 22.9 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN11LS512JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 5 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 11 | 3.82 mm | 2.54 mm | 5.08 mm | 28 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||
|
NRN10LS512JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 5 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 10 | 3.82 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||
|
NRN12LS512G50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 12 | 3.82 mm | 2.54 mm | 5.08 mm | 30.5 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||
|
NRN6LS512G50
NIC Components Corp
|
Check for Price | No | Obsolete | 5.1 kΩ | 2 % | 10 W | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 6 | 3.82 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LS512JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 5 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | |||
|
NRN5LS512GF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 2 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN6LS512J
NIC Components Corp
|
Check for Price | No | Obsolete | 5.1 kΩ | 5 % | 10 W | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 6 | 3.82 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 |