Filter Your Search
1 - 10 of 28 results
|
|
HLS98-51GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 0.4 inch | 0.4 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
LS98-51TG3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e0 | RECTANGLE | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 10.16 inch | 10.16 inch | EAR99 | 8536.69.40.40 | ||||
|
|
HLS98-51GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e4 | RECTANGLE | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 0.4 inch | 0.4 inch | EAR99 | 8536.69.40.40 | ||||
|
|
LS98-51GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 10.16 inch | 10.16 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
LS98-51GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e4 | RECTANGLE | GOLD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 10.16 inch | 10.16 inch | EAR99 | 8536.69.40.40 | ||||
|
|
HLS98-51TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e0 | RECTANGLE | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 0.4 inch | 0.4 inch | EAR99 | 8536.69.40.40 | ||||
|
|
RLS98-51MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 8 | BERYLLIUM COPPER/COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e3 | RECTANGLE | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 10.16 inch | 10.16 inch | EAR99 | 8536.69.40.40 | ||
|
|
RLS98-51MG3M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active Unconfirmed | 8 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP8 | e3 | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYBUTYLENE TEREPHTHALATE | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
LS98-51TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e0 | RECTANGLE | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 10.16 inch | 10.16 inch | EAR99 | 8536.69.40.40 | ||||
|
|
LS98-51TT3M
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.13 inch | 10.16 inch | 10.16 inch | EAR99 | 8536.69.40.40 |