Filter Your Search
1 - 10 of 37 results
|
LSH333P
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | YES | ZENER | HIGH RELIABILITY | O-LELF-R2 | Not Qualified | e3 | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | QUADROMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 500 mW | 33.9 V | 2.06 % | 2 mA | ||||||||||||||||||||||||
|
LSH33EC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 66.67 MHz | 16 | NO | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||||
|
LSH33GME40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 25 MHz | 16 | NO | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
LSH331
Micro Commercial Components
|
Check for Price | No | No | Obsolete | YES | ZENER | HIGH RELIABILITY, LOW IMPEDANCE | O-LELF-R2 | Not Qualified | e0 | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 500 mW | 31.9 V | 2.19 % | 2 mA | 1 nA | |||||||||||||||||||||||
|
LSH33KME50
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.1935 mm | 24.1935 mm | LOGIC DEVICES INC | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
LSH33GC30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | 16 | NO | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||||
|
LSH33KM50
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
LSH33KMB50
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
LSH33GMB50
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, BARREL SHIFTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
LSH332
Micro Commercial Components
|
Check for Price | No | No | Obsolete | YES | ZENER | HIGH RELIABILITY, LOW IMPEDANCE | O-LELF-R2 | Not Qualified | e0 | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 1 | UNIDIRECTIONAL | 500 mW | 32.9 V | 2.13 % | 2 mA | 1 nA |