Filter Your Search
1 - 2 of 2 results
|
LSM102M2D--A3530
Lelon Electronics Corp
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.51 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.34 mA | 0.15 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | LELON ELECTRONICS CORP | compliant | Lelon | ||||
|
LSM102M2D--A3530S
Surge Components Inc
|
Check for Price | Active | 1 mF | 200 V | 2.51 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.34 mA | 0.15 | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | SURGE COMPONENTS INC | compliant | EAR99 | 8532.22.00.40 |