Filter Your Search
1 - 3 of 3 results
|
LSR10/20BK1000LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 10 % | 1411 | 1 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOWESR) | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | |||
|
LSR10/20BK1000
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 10 µF | 20 V | 10 % | 1411 | 1 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | |||||
|
LSR10/20BK1000PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 10 µF | 20 V | 10 % | 1411 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13" Reel Available | LSR(20V,K TOL)LE | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | not_compliant | EAR99 |