Filter Your Search
1 - 3 of 3 results
|
LSR150/10DM100LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||||||||
|
LSR150/10DM100PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 150 µF | 10 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13 Inch Reel Available | LSR(10V,M TOL)LE | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | |||||||||||
|
LSR150/10DM100
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 150 µF | 10 V | 490 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |