Filter Your Search
1 - 2 of 2 results
|
LST-120-07-SM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE AND MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HLST-120-07-SM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.67 N | POLARIZED HOUSING | 1.11 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.23 inch | 0.435 inch | 2.02 inch | 0.09 inch | SAMTEC INC | compliant | LEAD FREE |