Filter Your Search
1 - 2 of 2 results
![]() |
LT056D106MAT9X
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LT05 | LT | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
LT056D106MAT9
Kyocera AVX Components
|
Check for Price | Obsolete | 10 µF | 6.3 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LT | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |