Filter Your Search
1 - 10 of 26 results
|
TCLT1002
Vishay Intertechnologies
|
$0.2600 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 45 % | UL RECOGNIZED | 70 V | SINGLE | 22 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | GREEN, MINIFLAT, SMD, SOP-4 | compliant | Transistor Outputs | Vishay | ||||||||||||||||||||||||||||||||||||||||||||
|
TCLT1002
Vishay Semiconductors
|
$0.3676 | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | GREEN, MINIFLAT, SMD, SOP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1002CN#PBF
Linear Technology
|
$2.3101 | Yes | Transferred | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | DIP | 14 | N | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 6 nA | 4.5 nA | 123 dB | YES | 160 µV | YES | -22 V | -15 V | 0.1 V/us | 0.25 V/us | 22 V | 800 | 220000 | |||||||||||||||||||||
|
LT1002ACN#PBF
Linear Technology
|
$4.9717 | Yes | Transferred | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | DIP | 14 | N | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 4.5 nA | 3 nA | 124 dB | YES | 100 µV | YES | -22 V | -15 V | 0.1 V/us | 0.25 V/us | 22 V | 800 | 220000 | |||||||||||||||||||||
|
LT1002CN#PBF
Analog Devices Inc
|
$7.9652 | No | Yes | Active | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | compliant | Analog Devices | 14 | 05-08-1510 (N14) | OPERATIONAL AMPLIFIER | 6 nA | 123 dB | 160 µV | -22 V | -15 V | 0.25 V/us | 22 V | 800 | |||||||||||||||||||||||||||||
|
LT1002ACN#PBF
Analog Devices Inc
|
$15.7420 | No | Yes | Active | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | compliant | Analog Devices | 14 | 05-08-1510 (N14) | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 4.5 nA | 124 dB | 100 µV | -22 V | -15 V | 0.25 V/us | 22 V | 800 | |||||||||||||||||||||||||||
|
LT1002ACN
Linear Technology
|
Check for Price | No | Transferred | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | e0 | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | not_compliant | DIP | 14 | N | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 4.5 nA | 3 nA | 124 dB | YES | 100 µV | YES | -22 V | -15 V | 0.1 V/us | 0.25 V/us | 22 V | 800 | 220000 | |||||||||||||||||||||||
|
LT1002
Siemens
|
Check for Price | Transferred | SIEMENS A G | unknown | Photocell Outputs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1002
PerkinElmer Inc
|
Check for Price | Contact Manufacturer | LIGHT DEPENDENT RESISTOR OUTPUT OPTOCOUPLER | PERKINELMER INC | unknown | Photocell Outputs | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1002CJ
Linear Technology
|
Check for Price | No | No | Obsolete | 2 | NO | 15 V | BIPOLAR | COMMERCIAL | e0 | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | unknown | DIP | 14 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 6 nA | 4.5 nA | 123 dB | YES | 160 µV | YES | -22 V | -15 V | 0.1 V/us | 0.25 V/us | 22 V | 800 | 220000 |