Filter Your Search
1 - 9 of 9 results
|
LT1014AMJB
Texas Instruments
|
$58.3119 | Yes | No | Active | 800 µV | 0.4 V/us | 30 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 1.3 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 400000 | NO | R-CDIP-T14 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.545 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LT1014AMJ#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 350 µV | 0.4 V/us | 30 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 400000 | R-CDIP-T14 | Not Qualified | 114 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1014AMJ/883
Linear Technology
|
Check for Price | No | No | Obsolete | 350 µV | 0.4 V/us | 30 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 400000 | R-GDIP-T14 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1014AMJ
Linear Technology
|
Check for Price | No | No | Obsolete | 350 µV | 0.4 V/us | 30 nA | 2.4 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 800000 | R-GDIP-T14 | Not Qualified | e0 | 114 dB | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1014AMJ
Texas Instruments
|
Check for Price | Yes | No | Active | 800 µV | 0.4 V/us | 30 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 1.3 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 400000 | NO | R-CDIP-T14 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.545 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LT1014AMJ/883C
Linear Technology
|
Check for Price | No | Obsolete | 350 µV | 0.4 V/us | 30 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T14 | e0 | 114 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LT1014AMJ/883B
Linear Technology
|
Check for Price | No | No | Obsolete | 350 µV | 0.4 V/us | 30 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT1014AMJ#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 350 µV | 0.4 V/us | 30 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 400000 | R-CDIP-T14 | Not Qualified | 114 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1014AMJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 350 µV | 0.4 V/us | 30 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 400000 | R-GDIP-T14 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP- 14 | 14 | unknown | EAR99 | 8542.33.00.01 |