Filter Your Search
1 - 10 of 20 results
|
LT1080CN#PBF
Linear Technology
|
$2.4620 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1080CSW#PBF
Linear Technology
|
$2.5827 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1080CSW#TRPBF
Linear Technology
|
$3.5190 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1080CN#PBF
Analog Devices Inc
|
$7.9835 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-18 | 18 | 05-08-1510 (N18) | compliant | Analog Devices | ||||||||||
|
LT1080CSW#PBF
Analog Devices Inc
|
$9.9446 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||||||||||
|
LT1080CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | ||||||||||||||
|
LT1080CDW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232-D | 1 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP18,.4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1080CN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232-D | 1 | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1080CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 245 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LT1080CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | not_compliant | EAR99 | 8542.39.00.01 |