Filter Your Search
1 - 2 of 2 results
|
|
LT1121CS8-3.3#PBF
Analog Devices Inc
|
$3.6111 Buy | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | SOP-8 | 8 | 05-08-1610 (S8) | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LT1121CS8-3.3#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | SOP-8 | 8 | S8 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC |