Parametric results for: LT1763CS8-3.3#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: lt1763cs833tr
Select parts from the table below to compare.
Compare
Compare
LT1763CS8-3.3#TRPBF
Analog Devices Inc
$4.1904 No Yes Active 20 V 1.8 V 3.3 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.033 % 1 3.38 V 3.22 V BIPOLAR 2.42 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1763CS8-3.3#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 1.8 V 3.3 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.033 % 1 3.38 V 3.22 V BIPOLAR 2.4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm 0.150 INCH, PLASTIC, SOP-8 Not Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
package
LT1763CS8-3.3#TR
Linear Technology
Check for Price No Transferred 20 V 1.8 V 3.3 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.033 % 1 3.38 V 3.22 V BIPOLAR 2.4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm 0.150 INCH, PLASTIC, SOP-8 8 S8 Not Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC
package
LT1763CS8-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 1.8 V 3.3 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.033 % 1 3.38 V 3.22 V BIPOLAR 2.4 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC