Filter Your Search
1 - 10 of 53 results
|
LT23-J1CGE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | DPDT | MAINTAINED | GOLD OVER SILVER | ROCKER SWITCH | ROCKER | WIDE ACTUATOR | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE | COPPER | GOLD OVER SILVER | COPPER | GLASS FILLED POLYAMIDE | 6 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.388 inch | 9.1948 mm | 8.9916 mm | 8.3058 mm | 0.122 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
LT2322
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | Green | 3 V | DIFFUSED WHITE | 8.4 mm | 567 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2320E
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | ULTRA-LOW RESISTANCE | 150 °C | YES | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 20 V | 6.5 A | 21 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 30 A | Not Qualified | GULL WING | DUAL | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2341R
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 3 V | DIFFUSED | 8.4 mm | 635 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2312G
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 3 V | DIFFUSED WHITE | 8.4 mm | 700 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2331
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | Yellow | 3 V | DIFFUSED | 8.4 mm | 585 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2307
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | ULTRA-LOW RESISTANCE | 150 °C | YES | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | LEAD FREE PACKAGE-3 | 3 | SINGLE WITH BUILT-IN DIODE | 30 V | 2.5 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | P-CHANNEL | Not Qualified | GULL WING | DUAL | SWITCHING | SILICON | 255 | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT2321
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | Green | 3 V | DIFFUSED | 8.4 mm | 567 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2311G
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 3 V | DIFFUSED | 8.4 mm | 700 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2322
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Green | 3 V | DIFFUSED WHITE | 8.4 mm | 567 nm | 5 V |