Filter Your Search
1 - 1 of 1 results
|
|
LT3048EDC-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 3.3 V | 4.8 V | 2.7 V | 3.217 V | 3.383 V | YES | BOOST | 2.8 MHz | SEATED HT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | DFN | HVSON, SOLCC8,.08,18 | 8 | DC8 | Compliant | EAR99 | 8542.39.00.01 |