Parametric results for: LT3050IDDB-3.3#TRMPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lt3050iddb33trmpbf
Select parts from the table below to compare.
Compare
Compare
package
LT3050IDDB-3.3#TRMPBF
Linear Technology
Check for Price Yes Transferred 45 V 1.6 V 3.3 V 340 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 50 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-N12 e3 Not Qualified 125 °C -40 °C 12 PLASTIC/EPOXY HVSON SOLCC12,.08,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 450 µm DUAL 2 mm 3 mm 800 µm DFN 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 12 DDB Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT3050IDDB-3.3#TRMPBF
Analog Devices Inc
Check for Price No Yes Active 45 V 1.6 V 3.3 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 50 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-N12 e3 Not Qualified 1 125 °C -40 °C 260 12 PLASTIC/EPOXY HVSON SOLCC12,.08,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 450 µm DUAL 2 mm 3 mm 800 µm 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 12 05-08-1723 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo