Filter Your Search
1 - 5 of 5 results
|
LT3060EDC-1.5#TRMPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 45 V | 2.1 V | 1.5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0042 % | 0.012 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | DFN | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DC8 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT3060EDC-1.5#TRM
Linear Technology
|
Check for Price Buy | No | Transferred | 45 V | 2.1 V | 1.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.53 V | 1.47 V | 2 % | S-PDSO-N8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | DFN | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 | 8 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
|
LT3060EDC-1.5#TRMPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 45 V | 2.1 V | 1.5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0042 % | 0.012 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
|
LT3060EDC-1.5#TRM
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 45 V | 2.1 V | 1.5 V | 600 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0042 % | 0.012 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | S-PDSO-N8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 | Not Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
|
LT3060EDC-15#TRMPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 45 V | 15.55 V | 15 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.022 % | 0.1 % | 1 | 15.3 V | 14.7 V | BIPOLAR | 2 % | S-PDSO-N8 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | DFN-8 | 8 | 05-08-1719 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |