Parametric results for: LT3060EDC-1.8#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lt3060edc18trpbf
Select parts from the table below to compare.
Compare
Compare
package
LT3060EDC-1.8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 45 V 2.35 V 1.8 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.0045 % 0.014 % 1 1.836 V 1.764 V BIPOLAR 2 % S-PDSO-N8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 450 µm DUAL 2 mm 2 mm 800 µm DFN 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 8 DC8 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT3060EDC-1.8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 45 V 2.35 V 1.8 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.0045 % 0.014 % 1 1.836 V 1.764 V BIPOLAR 2 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.08,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 450 µm DUAL 2 mm 2 mm 800 µm DFN-8 8 05-08-1719 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo