Filter Your Search
1 - 8 of 8 results
|
|
LT6211CDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 mV | 170 V/us | 10 mA | 43 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | NO | YES | -6.6 V | YES | NO | 6.6 V | COMMERCIAL | YES | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | 10 | 05-08-1699 | EAR99 | 8542.33.00.01 | |||
|
|
LT6211CDD
Analog Devices Inc
|
Check for Price | Active | 8 mV | 170 V/us | 10 mA | 43 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | NO | YES | -6.6 V | YES | NO | 6.6 V | COMMERCIAL | YES | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | EAR99 | 8542.33.00.01 | ||||||||||
|
|
LT6211CDD#TR
Analog Devices Inc
|
Check for Price | Obsolete | 8 mV | 170 V/us | 10 mA | 43 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | NO | YES | -6.6 V | YES | NO | 6.6 V | COMMERCIAL | YES | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | EAR99 | 8542.33.00.01 | |||||||||
|
|
LT6211CDD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 mV | 170 V/us | 10 mA | 43 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | NO | YES | -6.6 V | YES | NO | 6.6 V | COMMERCIAL | YES | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | 10 | 05-08-1699 | EAR99 | 8542.33.00.01 | ||||
|
LT6211CDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | 10 | DD | EAR99 | 8542.33.00.01 | DFN | |||||||||||||||
|
LT6211CDD#TR
Linear Technology
|
Check for Price | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | COMMERCIAL | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | 10 | DD | EAR99 | 8542.33.00.01 | DFN | |||||||||||||||||
|
LT6211CDD
Linear Technology
|
Check for Price | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | COMMERCIAL | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | 10 | DD | EAR99 | 8542.33.00.01 | DFN | ||||||||||||||||||
|
LT6211CDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN-10 | 10 | DD | EAR99 | 8542.33.00.01 | DFN |