Filter Your Search
1 - 1 of 1 results
|
LTC1093CJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |