Filter Your Search
1 - 2 of 2 results
|
LTC1093CN#PBF
Analog Devices Inc
|
$15.2000 | No | Yes | Active | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | |||||
|
LTC1093CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-16 | 16 | N | compliant | DIP | 8542.39.00.01 |