Filter Your Search
1 - 4 of 4 results
|
LTC1099CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 1 | 0.3906 % | 8 | 400 kHz | 3.75 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
LTC1099CN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.25 V | 1 | 0.3906 % | 8 | 400 kHz | 3.75 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 | N | ||||||
|
LTC1099CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.25 V | 1 | 0.3906 % | 8 | 400 kHz | 3.75 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | 20 | 05-08-1510 (N20) | Analog Devices | |||||
|
LTC1099CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 1 | 0.3906 % | 8 | 400 kHz | 3.75 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | N |