Filter Your Search
1 - 2 of 2 results
|
LTC1257CS8#TRPBF
Linear Technology
|
$5.4341 | Yes | Transferred | 5 V | 12 V | 0.0854 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 6 µs | 1.5 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | 8542.39.00.01 | |||||
|
LTC1257CS8#TRPBF
Analog Devices Inc
|
$13.0026 | No | Yes | Active | 5 V | 12 V | 0.0854 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |