Filter Your Search
1 - 10 of 25 results
|
LTC1283CN#PBF
Linear Technology
|
$13.6681 | Yes | Transferred | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | N | compliant | 8542.39.00.01 | |||||||||
|
LTC1283ACN#PBF
Linear Technology
|
$20.1450 | Yes | Transferred | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | N | compliant | 8542.39.00.01 | |||||||||
|
LTC1283ACN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | |||||||||
|
LTC1283AMJ
Linear Technology
|
Check for Price | No | Obsolete | 3.1 V | 8 | 0.049 % | 10 | NO | 2'S COMPLEMENT BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
LTC1283MJ
Linear Technology
|
Check for Price | No | Obsolete | 3.1 V | 8 | 0.049 % | 10 | NO | 2'S COMPLEMENT BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
LTC1283CN
Linear Technology
|
Check for Price | No | Transferred | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | N | compliant | 8542.39.00.01 | |||||||||
|
LTC1283ACN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | ||||||||||||||
|
LTC1283CN#TR
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | ||||||||||||||
|
LTC1283CN#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||||
|
LTC1283CS#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 3 V | 3.05 V | 8 | 0.0488 % | 10 | 15 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 350 µA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 20 | compliant | 8542.39.00.01 |