Filter Your Search
1 - 1 of 1 results
![]() |
LTC1289BCJ#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 3 V | 3.05 V | 8 | 0.0122 % | 12 | 25 kHz | 26 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-GDIP-T20 | Not Qualified | e3 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 |