Filter Your Search
1 - 2 of 2 results
|
LTC1289BCSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 3.05 V | 8 | 0.0122 % | 12 | 25 kHz | 26 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 255 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-20 | 20 | 05-08-1620 (SW20) | compliant | |||||
|
LTC1289BCSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 3.05 V | 8 | 0.0122 % | 12 | 25 kHz | 26 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3.05 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 255 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SO-20 | 20 | SW | compliant | SOIC | 8542.39.00.01 |