Filter Your Search
1 - 1 of 1 results
|
LTC1292BCJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | 5.05 V | 1 | 0.0122 % | 12 | 60 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-GDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | 8542.39.00.01 |