Filter Your Search
1 - 2 of 2 results
|
|
LTC1391CS#PBF
Analog Devices Inc
|
$3.2185 | No | Yes | Active | 5 V | YES | -5 V | 75 Ω | 15 Ω | 400 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 2.7 V SUPPLY | -5 V | -2.7 V | NO | 8 | 1 | 70 dB | COMMON OUTPUT | 40 µA | 5 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 0.150 INCH, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | Compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1391CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 75 Ω | 15 Ω | 400 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 2.7 V SUPPLY | 8 | 1 | 70 dB | 40 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, SOP16,.25 | 16 | S | Compliant | 8542.39.00.01 | SOIC |