Filter Your Search
1 - 2 of 2 results
|
LTC1402IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.048 V | 1 | 0.0244 % | 12 | 2.2 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9116 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | |||||
|
LTC1402IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.048 V | 1 | 0.0244 % | 12 | 2.2 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant |