Filter Your Search
1 - 2 of 2 results
|
LTC1419ACG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0076 % | 14 | 800 kHz | 1.15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 10.2 mm | ANALOG DEVICES INC | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | 8542.39.00.01 | |||
|
LTC1419ACG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0076 % | 14 | 800 kHz | 1.15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | SSOP |