Filter Your Search
1 - 2 of 2 results
|
LTC1456IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.145 V | 0.0977 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 14 µs | 650 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | 8542.39.00.01 | |||||
|
LTC1456IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.145 V | 0.0977 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 14 µs | 650 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |