Parametric results for: LTC1480IS8 under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: ltc1480is8
Select parts from the table below to compare.
Compare
Compare
LTC1480IS8#PBF
Analog Devices Inc
$6.1551 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 80 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 COMPLEMENTARY 200 ns 600 µA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) EAR99 8542.39.00.01
LTC1480IS8#TRPBF
Analog Devices Inc
$6.2840 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 200 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm 8 05-08-1610 (S8) EAR99 8542.39.00.01
LTC1480IS8
Analog Devices Inc
Check for Price Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 80 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 COMPLEMENTARY 200 ns 600 µA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm EAR99 8542.39.00.60
LTC1480IS8#TR
Analog Devices Inc
Check for Price Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 200 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm EAR99 8542.39.00.60
package
LTC1480IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 600 µA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 S8 EAR99 8542.39.00.60 SOIC
package
LTC1480IS8
Linear Technology
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 80 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 600 µA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm 0.150 INCH, PLASTIC, SO-8 8 S8 EAR99 8542.39.00.60 SOIC
package
LTC1480IS8#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 80 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 600 µA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 S8 EAR99 8542.39.00.60 SOIC
package
LTC1480IS8#TR
Linear Technology
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 600 µA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm 0.150 INCH, PLASTIC, SO-8 8 S8 EAR99 8542.39.00.60 SOIC