Parametric results for: LTC1553CSW#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ltc1553cswtr
Select parts from the table below to compare.
Compare
Compare
LTC1553CSW#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 1.8 V 8 V 4.5 V 1.773 V 1.827 V 19 A 1.2 mA YES PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.493 mm 12.8015 mm 2.642 mm SOP, SOP20,.4 Not Compliant EAR99 8542.39.00.01
package
LTC1553CSW#TR
Linear Technology
Check for Price Buy No Transferred 5 V 8 V 4.5 V 19 A 1.2 mA YES PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.493 mm 12.8015 mm 2.642 mm SOP, SOP20,.4 Not Compliant EAR99 8542.39.00.01 SOIC 20 SW
LTC1553CSW#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 1.8 V 8 V 4.5 V 1.773 V 1.827 V 19 A 1.2 mA YES PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 12.8015 mm 2.642 mm SOP, SOP20,.4 Compliant EAR99 8542.39.00.01 20 05-08-1620 (SW20)
package
LTC1553CSW#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 8 V 4.5 V 19 A 1.2 mA YES PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 12.8015 mm 2.642 mm SOP, SOP20,.4 Compliant EAR99 8542.39.00.01 SOIC 20 SW