Parametric results for: LTC1556IGN#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ltc1556igntr
Select parts from the table below to compare.
Compare
Compare
package
LTC1556IGN#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.6 V 10 V 2.7 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G20 e3 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9116 mm 8.65 mm 1.75 mm SSOP SSOP, SSOP20,.25 20 GN Compliant EAR99 8542.39.00.01
LTC1556IGN#TR
Analog Devices Inc
Check for Price Buy No Obsolete 3.6 V 10 V 2.7 V 135 µA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.9116 mm 8.65 mm 1.75 mm SSOP, SSOP20,.25 Not Compliant EAR99 8542.39.00.01
package
LTC1556IGN#TR
Linear Technology
Check for Price Buy No Transferred 3.6 V 10 V 2.7 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9116 mm 8.65 mm 1.75 mm SSOP SSOP, SSOP20,.25 20 GN Not Compliant EAR99 8542.39.00.01
LTC1556IGN#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete 3.6 V 3 V 10 V 2.7 V 20 mA 135 µA YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G20 e3 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.9116 mm 8.65 mm 1.75 mm SSOP, SSOP20,.25 20 05-08-1641 (GN20) Compliant EAR99 8542.39.00.01