Filter Your Search
1 - 3 of 3 results
|
LTC1596-1CCN
Linear Technology
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 10 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
LTC1596-1CCN#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 10 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
LTC1596-1CCN#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 |