Parametric results for: LTC1772BES6#TRM under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ltc1772bes6trm
Select parts from the table below to compare.
Compare
Compare
package
LTC1772BES6#TRMPBF
Linear Technology
Check for Price Yes Transferred 4.2 V 9.8 V 2.5 V 1 A YES BUCK 650 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER R-PDSO-G6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm SOT VSSOP, TSOP6,.11,37 6 S6 Compliant EAR99 8542.39.00.01
package
LTC1772BES6#TRM
Linear Technology
Check for Price No Transferred 4.2 V 9.8 V 2.5 V 1 A YES BUCK 650 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER R-PDSO-G6 e0 Not Qualified 1 85 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm SOT VSSOP, TSOP6,.11,37 6 S6 Not Compliant EAR99 8542.39.00.01
LTC1772BES6#TRM
Analog Devices Inc
Check for Price No Active 4.2 V 9.8 V 2.5 V 800 mV 1 A 420 µA YES BUCK 650 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT FREQUENCY 1 CMOS OTHER R-PDSO-G6 e0 Not Qualified 1 85 °C 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm VSSOP, Not Compliant EAR99 8542.39.00.01
LTC1772BES6#TRMPBF
Analog Devices Inc
Check for Price No Yes Active 4.2 V 9.8 V 2.5 V 800 mV 1 A 420 µA YES BUCK 650 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT FREQUENCY 1 CMOS OTHER R-PDSO-G6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm VSSOP, 6 05-08-1636 Compliant EAR99 8542.39.00.01