Filter Your Search
1 - 2 of 2 results
|
LTC1821ACGW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 12.6 V | -12.6 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-36 | 36 | 05-08-1642 (GW36) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
LTC1821ACGW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 12.6 V | -12.6 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SSOP-36 | 36 | GW | compliant | 8542.39.00.01 | SSOP |