Parametric results for: LTC1859CG#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1859cgpbf
Select parts from the table below to compare.
Compare
Compare
LTC1859CG#PBF
Analog Devices Inc
$35.8248 No Yes Active 5 V 10 V 8 0.0046 % 16 100 kHz 5 µs YES ADC, PROPRIETARY METHOD -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm ANALOG DEVICES INC 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices
LTC1859CG#PBF
Linear Technology
Check for Price Yes Transferred 5 V 10 V 8 0.0046 % 16 100 kHz 5 µs YES ADC, PROPRIETARY METHOD -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm LINEAR TECHNOLOGY CORP 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 28 G compliant SSOP 8542.39.00.01