Filter Your Search
1 - 2 of 2 results
|
LTC2000ACY-11#PBF
Linear Technology
|
$61.1302 | Yes | Transferred | 1.86 V | 1 V | -1 V | 0.0488 % | 11 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 1 | 2.2 ns | CMOS | COMMERCIAL | R-PBGA-B170 | e1 | 3 | 70 °C | 170 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 9 mm | 1.69 mm | 15 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-170 | 170 | BGA | compliant | ||||||||
|
LTC2000ACY-11#PBF
Analog Devices Inc
|
$75.1547 | No | Yes | Active | 1.86 V | 1 V | -1 V | 0.0488 % | 11 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 1 | 2.2 ns | CMOS | COMMERCIAL | R-PBGA-B170 | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 170 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 9 mm | 1.69 mm | 15 mm | ANALOG DEVICES INC | BGA-170 | 170 | 05-08-1890 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |