Filter Your Search
1 - 4 of 4 results
|
|
LTC2055HVCMS8#TRPBF
Analog Devices Inc
|
$3.8261 | No | Yes | Active | 5 µV | 0.5 V/us | 150 pA | 180 µA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | NO | YES | YES | YES | -6 V | NO | NO | 6 V | COMMERCIAL | 500 | 562341.3 | YES | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | Compliant | EAR99 | 8542.33.00.01 | |||||
|
|
LTC2055HVCMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 µV | 0.5 V/us | 150 pA | 180 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | YES | YES | YES | YES | -6 V | NO | NO | 6 V | COMMERCIAL | 500 | 120000 | NO | S-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | PLASTIC, MSOP-8 | Not Compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LTC2055HVCMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 µV | 0.5 V/us | 150 pA | 180 µA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 300 pA | YES | YES | YES | -6 V | 6 V | COMMERCIAL | 500 | 120 | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8 | MS8 | Compliant | EAR99 | 8542.33.00.01 | MSOP | ||||||||||
|
LTC2055HVCMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 µV | 0.5 V/us | 150 pA | 360 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | YES | YES | YES | YES | -6 V | 6 V | COMMERCIAL | 500 | 1000000 | S-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP, TSSOP8,.19 | 8 | MS8 | Not Compliant | EAR99 | 8542.33.00.01 | MSOP |