Filter Your Search
1 - 2 of 2 results
|
LTC2170CUKG-12#PBF
Linear Technology
|
$31.1509 | Yes | Transferred | 1.8 V | 2 V | 4 | 0.0244 % | 12 | 25 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PQCC-N52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | HVQCCN | LCC52,.27X.31,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 8 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | 52 | UKG | compliant | 8542.39.00.01 | ||||
|
LTC2170CUKG-12#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 4 | 0.0244 % | 12 | 25 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PQCC-N52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 8 mm | ANALOG DEVICES INC | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | 52 | 05-08-1729 | compliant | 8542.39.00.01 | Analog Devices |