Filter Your Search
1 - 10 of 16 results
|
LTC2206CUK-14#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 3A991.C.3 | 8542.39.00.01 | |||||
|
LTC2206CUK-14
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | UK | not_compliant | 3A991.C.3 | 8542.39.00.01 | ||||||
|
LTC2206CUK#TR
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 2.25 V | 1 | 0.0061 % | 16 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | UK | not_compliant | 3A991.C.4 | 8542.39.00.01 | ||||||
|
LTC2206CUK
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 2.25 V | 1 | 0.0061 % | 16 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | HVQCCN, | not_compliant | 3A991.C.4 | 8542.39.00.01 | ||||||||||
|
LTC2206CUK#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.25 V | 1 | 0.0069 % | 16 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | 05-08-1704 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Analog Devices | |||||
|
LTC2206CUK
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 2.25 V | 1 | 0.0061 % | 16 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | UK | not_compliant | 3A991.C.4 | 8542.39.00.01 | ||||||
|
LTC2206CUK#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.25 V | 1 | 0.0069 % | 16 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 3A991.C.4 | 8542.39.00.01 | |||||
|
LTC2206CUK-14
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | HVQCCN, | not_compliant | 3A991.C.3 | 8542.39.00.01 | ||||||||||
|
LTC2206CUK#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.25 V | 1 | 0.0069 % | 16 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 3A991.C.4 | 8542.39.00.01 | |||||
|
LTC2206CUK-14#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 3A991.C.3 | 8542.39.00.01 |