Filter Your Search
1 - 2 of 2 results
|
LTC2207IUK-14#PBF
Linear Technology
|
$63.1162 | Yes | Transferred | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | 3A991.C.3 | 8542.39.00.01 | ||||
|
LTC2207IUK-14#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | 05-08-1704 | compliant | Analog Devices |