Parametric results for: LTC2263CUJ-14#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2263cuj14trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2263CUJ-14#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1.8 V 2 V 2 0.0183 % 14 25 MHz YES ADC, PROPRIETARY METHOD -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL S-PQCC-N40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm ANALOG DEVICES INC 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 40 05-08-1728 compliant Analog Devices
LTC2263CUJ-14#TRPBF
Linear Technology
Check for Price Yes Transferred 1.8 V 2 V 2 0.0183 % 14 25 MHz YES ADC, PROPRIETARY METHOD -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL S-PQCC-N40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm LINEAR TECHNOLOGY CORP 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 40 UJ compliant QFN 3A991.C.3 8542.39.00.01